ST16C2552IJ44-F, Universal Asynchronous Receiver & Transmitter 2-channel RS232, RS485 4Mbit/s, 2.97 → 5.5 V
- RS Stock No.:
- 686-5907P
- Mfr. Part No.:
- ST16C2552IJ44-F
- Brand:
- EXAR
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 686-5907P
- Mfr. Part No.:
- ST16C2552IJ44-F
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Channels per Chip | 2 | |
| Standard Supported | RS232, RS485 | |
| Transmit FIFO | 16B | |
| Receive FIFO | 16B | |
| Maximum Data Rate | 4Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 2.97 → 5.5 V | |
| Dimensions | 16.66 x 16.66 x 3.68mm | |
| Length | 16.66mm | |
| Width | 16.66mm | |
| Height | 3.68mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Channels per Chip 2 | ||
Standard Supported RS232, RS485 | ||
Transmit FIFO 16B | ||
Receive FIFO 16B | ||
Maximum Data Rate 4Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 2.97 → 5.5 V | ||
Dimensions 16.66 x 16.66 x 3.68mm | ||
Length 16.66mm | ||
Width 16.66mm | ||
Height 3.68mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
