XR20M1280IL40-F, Universal Asynchronous Receiver & Transmitter IrDA 24Mbit/s, 1.8 V, 2.5 V, 3.3 V, 40-pin, QFN
- RS Stock No.:
- 733-6400
- Mfr. Part No.:
- XR20M1280IL40-F
- Brand:
- EXAR
Bulk discount available
Subtotal (1 unit)*
£1.80
(exc. VAT)
£2.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 275 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.80 |
| 5 - 19 | £1.76 |
| 20 - 49 | £1.72 |
| 50 - 99 | £1.68 |
| 100 + | £1.64 |
*price indicative
- RS Stock No.:
- 733-6400
- Mfr. Part No.:
- XR20M1280IL40-F
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Channels per Chip | 1 | |
| Standard Supported | IrDA | |
| Transmit FIFO | 128B | |
| Receive FIFO | 128B | |
| Maximum Data Rate | 24Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 40 | |
| Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V | |
| Dimensions | 6 x 6 x 0.9mm | |
| Length | 6mm | |
| Width | 6mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Channels per Chip 1 | ||
Standard Supported IrDA | ||
Transmit FIFO 128B | ||
Receive FIFO 128B | ||
Maximum Data Rate 24Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 40 | ||
Typical Operating Supply Voltage 1.8 V, 2.5 V, 3.3 V | ||
Dimensions 6 x 6 x 0.9mm | ||
Length 6mm | ||
Width 6mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
