XR88C681J-F, Universal Asynchronous Receiver & Transmitter 2-channel RS232, RS422, RS485 1Mbit/s, 5 V dc, 44-pin, PLCC

Bulk discount available

Subtotal 5 units (supplied in a tube)*

£28.85

(exc. VAT)

£34.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
5 - 9£5.77
10 - 26£5.25
27 - 53£5.03
54 +£4.78

*price indicative

Packaging Options:
RS Stock No.:
769-5620P
Mfr. Part No.:
XR88C681J-F
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Number of Channels per Chip

2

Standard Supported

RS232, RS422, RS485

Transmit FIFO

1B

Receive FIFO

3B

Maximum Data Rate

1Mbit/s

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Typical Operating Supply Voltage

5 V

Dimensions

16.66 x 16.66 x 4.57mm

Length

16.66mm

Width

16.66mm

Height

4.57mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy