Littelfuse LA Series Metal Oxide Varistor 500pF 50A, Clamping 650V, Varistor 429V

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.28

(exc. VAT)

£0.335

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 750 left, ready to ship
  • Plus 175 left, ready to ship from another location

Units
Per unit
Per Pack*
5 - 45£0.056£0.28
50 - 245£0.054£0.27
250 - 995£0.052£0.26
1000 - 2495£0.05£0.25
2500 +£0.048£0.24

*price indicative

RS Stock No.:
543-5063
Mfr. Part No.:
V250LA20AP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

429V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

330V

Clamping Voltage

650V

Clamping Current

50A

Energy

72J

Series

LA

Diameter

17mm

Maximum Surge Current

4500A

Capacitance

500pF

Thickness

5.6mm

Dimensions

17 (Dia.) x 5.6mm

Lead Pitch

8.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy