Bourns MOV-20D Series Metal Oxide Varistor 1nF 100A 650V
- RS Stock No.:
- 851-8388
- Mfr. Part No.:
- MOV-20D391K
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£0.38
(exc. VAT)
£0.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.38 |
| 10 - 49 | £0.28 |
| 50 - 99 | £0.25 |
| 100 - 499 | £0.22 |
| 500 + | £0.20 |
*price indicative
- RS Stock No.:
- 851-8388
- Mfr. Part No.:
- MOV-20D391K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 390V | |
| Maximum DC Voltage Rating | 320V | |
| Clamping Voltage | 650V | |
| Clamping Current | 100A | |
| Energy | 180J | |
| Series | MOV-20D | |
| Diameter | 23mm | |
| Capacitance | 1nF | |
| Thickness | 5.4mm | |
| Dimensions | 23 (Dia.) x 5.4mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 390V | ||
Maximum DC Voltage Rating 320V | ||
Clamping Voltage 650V | ||
Clamping Current 100A | ||
Energy 180J | ||
Series MOV-20D | ||
Diameter 23mm | ||
Capacitance 1nF | ||
Thickness 5.4mm | ||
Dimensions 23 (Dia.) x 5.4mm | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
