AVX, VC Multilayer Varistor 47pF, Clamping 50V, Varistor 32.5V, 0603 (1608M)
- RS Stock No.:
- 887-0747
- Mfr. Part No.:
- VCAC060322A470NRP
- Brand:
- AVX
Subtotal (1 pack of 500 units)*
£44.00
(exc. VAT)
£53.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | £0.088 | £44.00 |
*price indicative
- RS Stock No.:
- 887-0747
- Mfr. Part No.:
- VCAC060322A470NRP
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Varistor Voltage | 32.5V | |
| Maximum AC Voltage Rating | 17V | |
| Maximum DC Voltage Rating | 22V | |
| Clamping Voltage | 50V | |
| Series | VC | |
| Capacitance | 47pF | |
| Package/Case | 0603 (1608M) | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Varistor Voltage 32.5V | ||
Maximum AC Voltage Rating 17V | ||
Maximum DC Voltage Rating 22V | ||
Clamping Voltage 50V | ||
Series VC | ||
Capacitance 47pF | ||
Package/Case 0603 (1608M) | ||
