AVX, VJ Multilayer Varistor 500pF, Clamping 40V, 1812 (4532M)
- RS Stock No.:
- 887-0775
- Mfr. Part No.:
- VJ14MA0160KBA
- Brand:
- AVX
Subtotal (1 pack of 50 units)*
£22.10
(exc. VAT)
£26.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.442 | £22.10 |
*price indicative
- RS Stock No.:
- 887-0775
- Mfr. Part No.:
- VJ14MA0160KBA
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 16V | |
| Clamping Voltage | 40V | |
| Series | VJ | |
| Capacitance | 500pF | |
| Package/Case | 1812 (4532M) | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 16V | ||
Clamping Voltage 40V | ||
Series VJ | ||
Capacitance 500pF | ||
Package/Case 1812 (4532M) | ||
