TAITIEN R0053-O-001-3, Voltage Controlled Oscillator, 61.44 MHz, 6-Pin SMD 7x5mm
- RS Stock No.:
- 720-8800
- Mfr. Part No.:
- VTEUPLLANF -- 61.440MHz
- Brand:
- TAITIEN
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£8.09
(exc. VAT)
£9.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £8.09 |
| 25 - 99 | £7.79 |
| 100 - 249 | £7.49 |
| 250 + | £7.19 |
*price indicative
- RS Stock No.:
- 720-8800
- Mfr. Part No.:
- VTEUPLLANF -- 61.440MHz
- Brand:
- TAITIEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TAITIEN | |
| Output Frequency | 61.44 MHz | |
| Frequency Stability | ±50ppm | |
| Frequency Ageing | ±3 ppm/yr | |
| Tuning Voltage | 0.3 → 3V | |
| Control Parameter | Voltage | |
| Maximum Symmetry | 55% | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 6 | |
| Output Level | PECL | |
| Dimensions | 7 x 5 x 1.8mm | |
| Height | 1.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 7mm | |
| Maximum Operating Supply Voltage | 3.465 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5mm | |
| Minimum Operating Supply Voltage | 3.135 V | |
| Select all | ||
|---|---|---|
Brand TAITIEN | ||
Output Frequency 61.44 MHz | ||
Frequency Stability ±50ppm | ||
Frequency Ageing ±3 ppm/yr | ||
Tuning Voltage 0.3 → 3V | ||
Control Parameter Voltage | ||
Maximum Symmetry 55% | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 6 | ||
Output Level PECL | ||
Dimensions 7 x 5 x 1.8mm | ||
Height 1.8mm | ||
Maximum Operating Temperature +85 °C | ||
Length 7mm | ||
Maximum Operating Supply Voltage 3.465 V | ||
Minimum Operating Temperature -40 °C | ||
Width 5mm | ||
Minimum Operating Supply Voltage 3.135 V | ||

