Molex Male DMS-59 Plug to Female DVI-I Socket Monitor Cable Assembly, 200mm
- RS Stock No.:
- 822-3494
- Mfr. Part No.:
- 88768-5300
- Brand:
- Molex Electronics
Bulk discount available
Subtotal (1 unit)*
£9.11
(exc. VAT)
£10.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.11 |
| 5 - 9 | £8.28 |
| 10 - 49 | £7.59 |
| 50 - 99 | £7.00 |
| 100 + | £6.50 |
*price indicative
- RS Stock No.:
- 822-3494
- Mfr. Part No.:
- 88768-5300
- Brand:
- Molex Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Electronics | |
| Connector A | Male DMS-59 | |
| Connector B | Female DVI-I | |
| Connector A Type | DMS-59 | |
| Connector B Type | DVI-I | |
| Connector A Gender | Male | |
| Connector B Gender | Female | |
| Length | 200mm | |
| Sheath Colour | Black | |
| Current Rating | 1 A | |
| Select all | ||
|---|---|---|
Brand Molex Electronics | ||
Connector A Male DMS-59 | ||
Connector B Female DVI-I | ||
Connector A Type DMS-59 | ||
Connector B Type DVI-I | ||
Connector A Gender Male | ||
Connector B Gender Female | ||
Length 200mm | ||
Sheath Colour Black | ||
Current Rating 1 A | ||
- COO (Country of Origin):
- CN
