Maxim MAX695CPE+, Processor Supervisor 4.65V, WDT 16-Pin, PDIP
- RS Stock No.:
- 622-8490
- Mfr. Part No.:
- MAX695CPE+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 unit)*
£6.73
(exc. VAT)
£8.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £6.73 |
| 10 - 49 | £5.78 |
| 50 - 99 | £5.42 |
| 100 - 249 | £5.20 |
| 250 + | £5.06 |
*price indicative
- RS Stock No.:
- 622-8490
- Mfr. Part No.:
- MAX695CPE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Output Driver | Active High, Active Low, Push-Pull | |
| Watchdog Timer | Yes | |
| Power Fail Detection | Yes | |
| Chip Enable Signals | Yes | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Battery Backup Switching | Yes | |
| Maximum Reset Active Time | 280ms | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 7.87mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Monitored Voltage | 4.65V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Length | 19.43mm | |
| Maximum Monitored Voltage | 4.75V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Output Driver Active High, Active Low, Push-Pull | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Chip Enable Signals Yes | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Battery Backup Switching Yes | ||
Maximum Reset Active Time 280ms | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 7.87mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Monitored Voltage 4.65V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Length 19.43mm | ||
Maximum Monitored Voltage 4.75V | ||
