Benning PROFIPOL Voltage Indicator CAT IV 500 V, Model: PROFIPOL
- RS Stock No.:
- 327-4715
- Mfr. Part No.:
- PROFIPOL
- Brand:
- Benning
Subtotal (1 unit)*
£21.31
(exc. VAT)
£25.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £21.31 |
*price indicative
- RS Stock No.:
- 327-4715
- Mfr. Part No.:
- PROFIPOL
- Brand:
- Benning
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Benning | |
| Maximum Voltage | 400V | |
| Safety Category | CAT IV 500 V | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Power Source | Mains | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 500V | |
| Model Number p | PROFIPOL | |
| Safety Category Level | CAT IV | |
| Select all | ||
|---|---|---|
Brand Benning | ||
Maximum Voltage 400V | ||
Safety Category CAT IV 500 V | ||
Display Type LED | ||
IP Rating IP65 | ||
Power Source Mains | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 500V | ||
Model Number p PROFIPOL | ||
Safety Category Level CAT IV | ||
