Lascar SP 400-EB Series Digital Voltmeter DC, LCD Display 3-1/2-Digits ±0.1 %, 34 x 21.3 mm
- RS Stock No.:
- 867-3097
- Mfr. Part No.:
- SP 400-EB-Y
- Brand:
- Lascar
Bulk discount available
Subtotal (1 unit)*
£35.00
(exc. VAT)
£42.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £35.00 |
| 5 - 9 | £33.25 |
| 10 + | £31.51 |
*price indicative
- RS Stock No.:
- 867-3097
- Mfr. Part No.:
- SP 400-EB-Y
- Brand:
- Lascar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Number of Digits | 3-1/2 | |
| Display Type | LCD | |
| Cutout Height | 21.3mm | |
| Cutout Width | 34mm | |
| Depth | 10mm | |
| Digit Height | 9.75 mm | |
| Meter Accuracy | ±0.1 % | |
| Analogue Effect | Digits Only | |
| Minimum Temperature | 0°C | |
| Meter Type | Electronic | |
| Maximum Temperature | +50°C | |
| Series | SP 400-EB | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Number of Digits 3-1/2 | ||
Display Type LCD | ||
Cutout Height 21.3mm | ||
Cutout Width 34mm | ||
Depth 10mm | ||
Digit Height 9.75 mm | ||
Meter Accuracy ±0.1 % | ||
Analogue Effect Digits Only | ||
Minimum Temperature 0°C | ||
Meter Type Electronic | ||
Maximum Temperature +50°C | ||
Series SP 400-EB | ||
- COO (Country of Origin):
- CN