Lascar DPM750S-EB Series Digital Voltmeter DC, LCD Display 37259-Digits ±0.1 %
- RS Stock No.:
- 867-3104
- Mfr. Part No.:
- DPM 750S-EB-G
- Brand:
- Lascar
Bulk discount available
Subtotal (1 unit)*
£51.08
(exc. VAT)
£61.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £51.08 |
| 5 - 9 | £48.53 |
| 10 + | £45.98 |
*price indicative
- RS Stock No.:
- 867-3104
- Mfr. Part No.:
- DPM 750S-EB-G
- Brand:
- Lascar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Number of Digits | 37259 | |
| Display Type | LCD | |
| Cutout Height | 32mm | |
| Cutout Width | 62mm | |
| Depth | 7.7mm | |
| Digit Height | 12.7 mm | |
| Meter Accuracy | ±0.1 % | |
| Analogue Effect | Digits Only | |
| Minimum Temperature | 0°C | |
| Meter Type | Electronic | |
| Maximum Temperature | 50°C | |
| Series | DPM750S-EB | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Number of Digits 37259 | ||
Display Type LCD | ||
Cutout Height 32mm | ||
Cutout Width 62mm | ||
Depth 7.7mm | ||
Digit Height 12.7 mm | ||
Meter Accuracy ±0.1 % | ||
Analogue Effect Digits Only | ||
Minimum Temperature 0°C | ||
Meter Type Electronic | ||
Maximum Temperature 50°C | ||
Series DPM750S-EB | ||
- COO (Country of Origin):
- CN