Lascar EMV 1025S Series Digital Voltmeter DC, LCD Display 3-1/2-Digits ±0.1 %, 5.5 Dia. mm
- RS Stock No.:
- 867-3154
- Mfr. Part No.:
- EMV 1025S-23
- Brand:
- Lascar
Bulk discount available
Subtotal (1 unit)*
£33.56
(exc. VAT)
£40.27
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £33.56 |
| 5 - 9 | £31.88 |
| 10 + | £30.20 |
*price indicative
- RS Stock No.:
- 867-3154
- Mfr. Part No.:
- EMV 1025S-23
- Brand:
- Lascar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Number of Digits | 3-1/2 | |
| Display Type | LCD | |
| Cutout Width | 5.5mm | |
| Depth | 5.5mm | |
| Digit Height | 12.5 mm | |
| Meter Accuracy | ±0.1 % | |
| Analogue Effect | Digits Only | |
| Minimum Temperature | 0°C | |
| Meter Type | Electronic | |
| Maximum Temperature | +50°C | |
| Series | EMV 1025S | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Number of Digits 3-1/2 | ||
Display Type LCD | ||
Cutout Width 5.5mm | ||
Depth 5.5mm | ||
Digit Height 12.5 mm | ||
Meter Accuracy ±0.1 % | ||
Analogue Effect Digits Only | ||
Minimum Temperature 0°C | ||
Meter Type Electronic | ||
Maximum Temperature +50°C | ||
Series EMV 1025S | ||