Rittal WM Series Steel Wall Box, IP55, 600 mm x 650 mm x 210mm
- RS Stock No.:
- 860-4271
- Mfr. Part No.:
- WM242608XC
- Brand:
- Rittal
Subtotal (1 unit)*
£458.76
(exc. VAT)
£550.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £458.76 |
*price indicative
- RS Stock No.:
- 860-4271
- Mfr. Part No.:
- WM242608XC
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 600 mm | |
| External Width | 650 mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | L-Handle | |
| Gland Plate | No | |
| Colour | Light Grey | |
| Series | WM | |
| External Mounting Type | Wall-Mounting Holes | |
| Fixing Kit | No | |
| Internal Mounting Type | Panel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 600 mm | ||
External Width 650 mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type L-Handle | ||
Gland Plate No | ||
Colour Light Grey | ||
Series WM | ||
External Mounting Type Wall-Mounting Holes | ||
Fixing Kit No | ||
Internal Mounting Type Panel | ||
- COO (Country of Origin):
- US