Subtotal (1 unit)*
£74.67
(exc. VAT)
£89.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,457 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.67 |
*price indicative
- RS Stock No.:
- 779-8773
- Mfr. Part No.:
- 960-000684
- Brand:
- Logitech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Maximum Resolution | 720 x 1280pixels | |
| Built-In Microphone | Yes | |
| Connection Type | USB | |
| Effective Pixels | 5MP | |
| Frame Rate | 30fps | |
| Model Number | B910 | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Maximum Resolution 720 x 1280pixels | ||
Built-In Microphone Yes | ||
Connection Type USB | ||
Effective Pixels 5MP | ||
Frame Rate 30fps | ||
Model Number B910 | ||
