Lantronix XPW100100K-01 3.3V dc WiFi Module Evaluation Kit, 802.11b/g/n SPI, USB
- RS Stock No.:
- 797-6682
- Mfr. Part No.:
- XPW100100K-01
- Brand:
- Lantronix
Subtotal (1 unit)*
£111.72
(exc. VAT)
£134.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.72 |
*price indicative
- RS Stock No.:
- 797-6682
- Mfr. Part No.:
- XPW100100K-01
- Brand:
- Lantronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lantronix | |
| Supported Protocol | 802.11b/g/n | |
| Supported Security Standards | WPA, WPA2 | |
| Supported Bus Interfaces | SPI, USB | |
| Supply Voltage | 3.3V | |
| Dimensions | 24 x 16.5 x 5.64mm | |
| Height | 5.64mm | |
| Length | 24mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 16.5mm | |
| Select all | ||
|---|---|---|
Brand Lantronix | ||
Supported Protocol 802.11b/g/n | ||
Supported Security Standards WPA, WPA2 | ||
Supported Bus Interfaces SPI, USB | ||
Supply Voltage 3.3V | ||
Dimensions 24 x 16.5 x 5.64mm | ||
Height 5.64mm | ||
Length 24mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Width 16.5mm | ||
- COO (Country of Origin):
- CN
