Chicopee Pack of 50 Green J-Cloth Lavette Cloths for Dirt, Dust, Spillage, Surface Cleaning Use
- RS Stock No.:
- 685-8915
- Mfr. Part No.:
- J-Cloth Green 7443305 - Pack
- Brand:
- Chicopee
Bulk discount available
Subtotal (1 unit)*
£9.36
(exc. VAT)
£11.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £9.36 |
| 5 - 9 | £8.89 |
| 10 - 39 | £8.61 |
| 40 + | £7.96 |
*price indicative
- RS Stock No.:
- 685-8915
- Mfr. Part No.:
- J-Cloth Green 7443305 - Pack
- Brand:
- Chicopee
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chicopee | |
| Trade Name | J-Cloth Lavette | |
| Application | Dirt, Dust, Spillage, Surface Cleaning | |
| Package Type | Pack | |
| Number of Wipes per Pack | 50 | |
| Colour | Green | |
| Wiper Size | 610 x 360mm | |
| Select all | ||
|---|---|---|
Brand Chicopee | ||
Trade Name J-Cloth Lavette | ||
Application Dirt, Dust, Spillage, Surface Cleaning | ||
Package Type Pack | ||
Number of Wipes per Pack 50 | ||
Colour Green | ||
Wiper Size 610 x 360mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL