Patton Electronics SHDSL RJ45 Wired Modem, 10/100Mbit/s, 5 x 4.7 x 1.52in

Subtotal (1 unit)*

£192.72

(exc. VAT)

£231.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.72

*price indicative

RS Stock No.:
624-6230
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Brand

RS

Modem Type

SHDSL

LAN Port

RJ45

LAN Port Speed

10/100Mbit/s

Dimensions

5 x 4.7 x 1.52in

Weight

720g

Depth

4.7in

Height

1.52in

Width

5in

RoHS Status: Not Applicable

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy