Edimax Wireless Access Point

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
865-1407
Mfr. Part No.:
EW-7415PDn
Brand:
Edimax
Find similar products by selecting one or more attributes.
Select all

Brand

Edimax

WiFi Standard

802.11b, 802.11g, 802.11n, 802.3af

WiFi Band

2.4 → 2.483GHz

Number of LAN Ports

1

Security Protocols

64/128-bit, MAC Filter, WAP2, WEP, WPA

Dimensions

127 x 96 x 30mm

Depth

96mm

Height

30mm

Width

127mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy