Mapa Ultrane Nylon Polyurethane-Coated General Purpose Reusable Gloves, size 8, Grey
- RS Stock No.:
- 475-845
- Mfr. Part No.:
- 551398
- Brand:
- Mapa
Bulk discount available
Subtotal (1 bag of 10 pairs)*
£13.89
(exc. VAT)
£16.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £13.89 | £1.389 |
| 5 - 9 | £12.78 | £1.278 |
| 10 - 39 | £12.22 | £1.222 |
| 40 + | £11.53 | £1.153 |
*price indicative
- RS Stock No.:
- 475-845
- Mfr. Part No.:
- 551398
- Brand:
- Mapa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Primary Glove Application | General Purpose | |
| Glove Size | 8 | |
| Glove Material | Nylon | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 20 | |
| Range | Ultrane | |
| EN388 Abrasion | 4 | |
| EN388 Blade | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| EN374 Chemical | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Primary Glove Application General Purpose | ||
Glove Size 8 | ||
Glove Material Nylon | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
Number of Gloves 20 | ||
Range Ultrane | ||
EN388 Abrasion 4 | ||
EN388 Blade 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN407 Thermal No | ||
EN511 Cold No | ||
EN374 Chemical No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
