Catu Leather Electrical Safety Electricians Gloves, size 10, White
- RS Stock No.:
- 493-326
- Mfr. Part No.:
- CG-98C
- Brand:
- Catu
Image representative of range
Bulk discount available
Subtotal (1 pair)*
£47.53
(exc. VAT)
£57.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | £47.53 |
| 5 - 9 | £45.15 |
| 10 - 39 | £41.83 |
| 40 + | £38.02 |
*price indicative
- RS Stock No.:
- 493-326
- Mfr. Part No.:
- CG-98C
- Brand:
- Catu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Primary Glove Application | Electrical Safety | |
| Glove Size | 10 | |
| Glove Material | Leather | |
| Main Colour of Glove | White | |
| Glove Coating | No Coating | |
| Number of Gloves | 2 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Primary Glove Application Electrical Safety | ||
Glove Size 10 | ||
Glove Material Leather | ||
Main Colour of Glove White | ||
Glove Coating No Coating | ||
Number of Gloves 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR