RS PRO Cotton PVC-Coated General Purpose Cotton Glove Liners, size 8, White
- RS Stock No.:
- 278-7614
- Brand:
- BM Polyco
Bulk discount available
Subtotal (1 bag of 5 units)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 20 April 2026
- Plus 148 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £6.76 | £1.352 |
| 5 - 9 | £6.42 | £1.284 |
| 10 - 39 | £5.95 | £1.19 |
| 40 + | £5.41 | £1.082 |
*price indicative
- RS Stock No.:
- 278-7614
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Primary Glove Application | General Purpose | |
| Glove Size | 8 | |
| Glove Material | Cotton | |
| Main Colour of Glove | White | |
| Glove Coating | PVC | |
| Number of Gloves | 10 | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| EN374 Chemical | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Primary Glove Application General Purpose | ||
Glove Size 8 | ||
Glove Material Cotton | ||
Main Colour of Glove White | ||
Glove Coating PVC | ||
Number of Gloves 10 | ||
EN407 Thermal No | ||
EN511 Cold No | ||
EN374 Chemical No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
