BM Polyco Nitron Cotton Nitrile-Coated General Purpose Reusable Gloves, size 9, Blue
- RS Stock No.:
- 613-1863
- Mfr. Part No.:
- 9402
- Brand:
- BM Polyco
Bulk discount available
Subtotal (1 bag of 3 pairs)*
£7.93
(exc. VAT)
£9.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £7.93 | £2.643 |
| 5 - 9 | £7.53 | £2.51 |
| 10 - 39 | £6.98 | £2.327 |
| 40 + | £6.34 | £2.113 |
*price indicative
- RS Stock No.:
- 613-1863
- Mfr. Part No.:
- 9402
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Primary Glove Application | General Purpose | |
| Glove Size | 9 | |
| Glove Material | Cotton | |
| Main Colour of Glove | Blue | |
| Glove Coating | Nitrile | |
| Number of Gloves | 6 - S | |
| Range | Nitron | |
| EN388 Abrasion | 4 | |
| EN388 Blade | 2 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN407 Thermal | No | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Primary Glove Application General Purpose | ||
Glove Size 9 | ||
Glove Material Cotton | ||
Main Colour of Glove Blue | ||
Glove Coating Nitrile | ||
Number of Gloves 6 - S | ||
Range Nitron | ||
EN388 Abrasion 4 | ||
EN388 Blade 2 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN407 Thermal No | ||
EN374 Chemical No | ||
EN511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK

