BM Polyco Saturn Cotton Vinyl-Coated Cold Resistant Reusable Gloves, size 10, Yellow
- RS Stock No.:
- 613-1879
- Mfr. Part No.:
- 7105
- Brand:
- BM Polyco
Bulk discount available
Subtotal (1 pair)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | £4.99 |
| 5 - 9 | £4.74 |
| 10 - 39 | £4.39 |
| 40 + | £3.99 |
*price indicative
- RS Stock No.:
- 613-1879
- Mfr. Part No.:
- 7105
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Primary Glove Application | Cold Resistant | |
| Glove Size | 10 | |
| Glove Material | Cotton | |
| Main Colour of Glove | Yellow | |
| Glove Coating | Vinyl | |
| Number of Gloves | 2 | |
| Range | Saturn | |
| EN388 Abrasion | 3 | |
| EN388 Blade | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN407 Thermal | No | |
| EN511 Cold | Yes | |
| EN374 Chemical | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Primary Glove Application Cold Resistant | ||
Glove Size 10 | ||
Glove Material Cotton | ||
Main Colour of Glove Yellow | ||
Glove Coating Vinyl | ||
Number of Gloves 2 | ||
Range Saturn | ||
EN388 Abrasion 3 | ||
EN388 Blade 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN407 Thermal No | ||
EN511 Cold Yes | ||
EN374 Chemical No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
