BM Polyco Reflex Polycotton Latex-Coated General Purpose Reusable Gloves, size 9, Grey
- RS Stock No.:
- 622-6983
- Mfr. Part No.:
- 8643T
- Brand:
- BM Polyco
Bulk discount available
Subtotal (1 pair)*
£2.07
(exc. VAT)
£2.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 388 unit(s) shipping from 20 April 2026
- Plus 67 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | £2.07 |
| 5 - 9 | £1.97 |
| 10 - 39 | £1.82 |
| 40 + | £1.66 |
*price indicative
- RS Stock No.:
- 622-6983
- Mfr. Part No.:
- 8643T
- Brand:
- BM Polyco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Primary Glove Application | General Purpose | |
| Glove Size | 9 | |
| Glove Material | Polycotton | |
| Main Colour of Glove | Grey | |
| Glove Coating | Latex | |
| Number of Gloves | 2 | |
| Range | Reflex | |
| EN388 Abrasion | 3 | |
| EN388 Blade | 1 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN407 Thermal | No | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Primary Glove Application General Purpose | ||
Glove Size 9 | ||
Glove Material Polycotton | ||
Main Colour of Glove Grey | ||
Glove Coating Latex | ||
Number of Gloves 2 | ||
Range Reflex | ||
EN388 Abrasion 3 | ||
EN388 Blade 1 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN407 Thermal No | ||
EN374 Chemical No | ||
EN511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
