Timberland Lycra, Nylon, Polyurethane Polyurethane-Coated General Purpose Reusable Gloves, size 9, Black
- RS Stock No.:
- 707-6874
- Mfr. Part No.:
- 2055502-9
- Brand:
- Timberland
Bulk discount available
Subtotal (1 pair)*
£9.51
(exc. VAT)
£11.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 63 unit(s) shipping from 20 April 2026
- Plus 48 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | £9.51 |
| 5 - 9 | £9.03 |
| 10 - 39 | £8.37 |
| 40 + | £7.61 |
*price indicative
- RS Stock No.:
- 707-6874
- Mfr. Part No.:
- 2055502-9
- Brand:
- Timberland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Primary Glove Application | General Purpose | |
| Glove Size | 9 | |
| Glove Material | Lycra, Nylon, Polyurethane | |
| Main Colour of Glove | Black | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Primary Glove Application General Purpose | ||
Glove Size 9 | ||
Glove Material Lycra, Nylon, Polyurethane | ||
Main Colour of Glove Black | ||
Glove Coating Polyurethane | ||
Number of Gloves 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
