HexArmor SuperFabric® Nitrile-Coated Puncture Resistant Reusable Gloves, size 9, Black

Image representative of range

Bulk discount available

Subtotal (1 pair)*

£65.13

(exc. VAT)

£78.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 4£65.13
5 - 9£61.87
10 - 39£57.31
40 +£52.10

*price indicative

RS Stock No.:
760-8872
Mfr. Part No.:
HEX7082/L
Brand:
HexArmor
Find similar products by selecting one or more attributes.
Select all

Brand

HexArmor

Primary Glove Application

Puncture Resistant

Glove Size

9

Glove Material

SuperFabric®

Main Colour of Glove

Black

Glove Coating

Nitrile

Number of Gloves

2

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Standards

EN388: 4533

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy