HexArmor SuperFabric® Nitrile-Coated Puncture Resistant Reusable Gloves, size 10, Black
- RS Stock No.:
- 760-8881
- Mfr. Part No.:
- HEX7082/XL
- Brand:
- HexArmor
Image representative of range
Bulk discount available
Subtotal (1 pair)*
£65.13
(exc. VAT)
£78.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | £65.13 |
| 5 - 9 | £61.87 |
| 10 - 39 | £57.31 |
| 40 + | £52.10 |
*price indicative
- RS Stock No.:
- 760-8881
- Mfr. Part No.:
- HEX7082/XL
- Brand:
- HexArmor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HexArmor | |
| Primary Glove Application | Puncture Resistant | |
| Glove Size | 10 | |
| Glove Material | SuperFabric® | |
| Main Colour of Glove | Black | |
| Glove Coating | Nitrile | |
| Number of Gloves | 2 | |
| Select all | ||
|---|---|---|
Brand HexArmor | ||
Primary Glove Application Puncture Resistant | ||
Glove Size 10 | ||
Glove Material SuperFabric® | ||
Main Colour of Glove Black | ||
Glove Coating Nitrile | ||
Number of Gloves 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Standards
EN388: 4533
