Ansell Projex Leather General Purpose Reusable Gloves, size 8, Yellow

Bulk discount available

Subtotal (1 pair)*

£23.41

(exc. VAT)

£28.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 4£23.41
5 - 9£22.24
10 - 39£20.60
40 +£18.73

*price indicative

RS Stock No.:
768-2094
Mfr. Part No.:
97-977-08
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Primary Glove Application

General Purpose

Glove Size

8

Glove Material

Leather

Main Colour of Glove

Yellow

Glove Coating

No Coating

Number of Gloves

2

Range

Projex

EN388 Abrasion

4

EN388 Blade

1

EN388 Tear

3

EN388 Puncture

2

EN407 Thermal

No

EN374 Chemical

No

EN511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy