Ansell ActivArmr Dyneema Polyurethane-Coated Puncture Resistant Electricians Gloves, size 9, Grey
- RS Stock No.:
- 768-2117
- Mfr. Part No.:
- 97-001-09
- Brand:
- Ansell
Bulk discount available
Subtotal (1 pair)*
£25.45
(exc. VAT)
£30.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | £25.45 |
| 5 - 9 | £24.18 |
| 10 - 39 | £22.40 |
| 40 + | £20.36 |
*price indicative
- RS Stock No.:
- 768-2117
- Mfr. Part No.:
- 97-001-09
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Primary Glove Application | Puncture Resistant | |
| Glove Size | 9 | |
| Glove Material | Dyneema | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Range | ActivArmr | |
| EN388 Abrasion | 4 | |
| EN388 Blade | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN407 Thermal | No | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Primary Glove Application Puncture Resistant | ||
Glove Size 9 | ||
Glove Material Dyneema | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
Number of Gloves 2 | ||
Range ActivArmr | ||
EN388 Abrasion 4 | ||
EN388 Blade 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN407 Thermal No | ||
EN374 Chemical No | ||
EN511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


