Mapa Industrial Latex Chemical Resistant Reusable Gloves, size 8, Orange

Bulk discount available

Subtotal (1 bag of 5 units)*

£9.85

(exc. VAT)

£11.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£9.85£1.97
5 - 9£9.36£1.872
10 - 19£8.67£1.734
20 +£7.88£1.576

*price indicative

RS Stock No.:
874-0517
Mfr. Part No.:
299 8
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Primary Glove Application

Chemical Resistant

Glove Size

8

Glove Material

Latex

Main Colour of Glove

Orange

Glove Coating

No Coating

Number of Gloves

10

Range

Industrial

EN388 Abrasion

3

EN388 Blade

1

EN388 Tear

2

EN388 Puncture

0

EN407 Thermal

No

EN511 Cold

No

EN374 Chemical

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy