Unilite SL-110 SMD LED Work Light, 26 W, 110 V, IPX4 (Water Resistance)
- RS Stock No.:
- 881-3952
- Mfr. Part No.:
- SL-110
- Brand:
- Unilite
Subtotal (1 unit)*
£79.99
(exc. VAT)
£95.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.99 |
*price indicative
- RS Stock No.:
- 881-3952
- Mfr. Part No.:
- SL-110
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Type | Industrial Site Light | |
| Lamp Type | SMD LED | |
| Wattage | 26 W | |
| Voltage Rating | 110 V | |
| IP Rating | IPX4 (Water Resistance) | |
| Height | 180mm | |
| Length | 300 mm | |
| Width | 260 mm | |
| Lamp Supplied | Yes | |
| Series | SL | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Type Industrial Site Light | ||
Lamp Type SMD LED | ||
Wattage 26 W | ||
Voltage Rating 110 V | ||
IP Rating IPX4 (Water Resistance) | ||
Height 180mm | ||
Length 300 mm | ||
Width 260 mm | ||
Lamp Supplied Yes | ||
Series SL | ||
- COO (Country of Origin):
- CN