Atmel ATZB-24-A2R SMT Antenna +3dBm -101dBm I2C, SPI, UART, USART IEEE 802.15.4 1.8 → 3.6V 24 x 13.5 x 2mm 2mm
- RS Stock No.:
- 699-7313
- Mfr. Part No.:
- ATZB-24-A2R
- Brand:
- Atmel
Bulk discount available
Subtotal (1 unit)*
£18.02
(exc. VAT)
£21.62
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £18.02 |
| 2 - 4 | £17.66 |
| 5 - 9 | £17.31 |
| 10 - 19 | £16.97 |
| 20 + | £16.63 |
*price indicative
- RS Stock No.:
- 699-7313
- Mfr. Part No.:
- ATZB-24-A2R
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Maximum Output Power | +3dBm | |
| Receiver Sensitivity | -101dBm | |
| Supported Bus Interfaces | I2C, SPI, UART, USART | |
| Supported Network Interfaces | IEEE 802.15.4 | |
| Supply Voltage | 1.8 → 3.6V | |
| Dimensions | 24 x 13.5 x 2mm | |
| Height | 2mm | |
| Length | 24mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Maximum Output Power +3dBm | ||
Receiver Sensitivity -101dBm | ||
Supported Bus Interfaces I2C, SPI, UART, USART | ||
Supported Network Interfaces IEEE 802.15.4 | ||
Supply Voltage 1.8 → 3.6V | ||
Dimensions 24 x 13.5 x 2mm | ||
Height 2mm | ||
Length 24mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Width 13.5mm | ||