31167 Products showing for Cables & Wires
- RS Stock No. 821-1687
- Mfr. Part No. 1234 SV005
- Brand Alpha Wire
- Features Braided,Expandable
- Sleeve Diameter 19.05mm
- Colour Silver
- Material Tinned Copper
- RS Stock No. 666-4672
- Brand RS
- Length 132mm
- Width 9 mm
- Colour Black
- Material Nylon 66
- RS Stock No. 751-8911
- Mfr. Part No. 403001P02M100
- Brand Brad
- Connector A 3POS Circular
- Connector B Unterminated
- Length 10m
- Current Rating 3 A
- RS Stock No. 743-6349
- Brand RS
- Length 200mm
- Width 4.6 mm
- Colour Metallic
- Material 316 Stainless Steel
- RS Stock No. 742-4563
- Brand RS
- Connector 1 6.35mm Stereo Jack
- Connector 2 6.35mm Stereo Jack
- Connector 1 Gender Male
- Length 2m
- RS Stock No. 623-6110
- Mfr. Part No. 09457451175
- Brand HARTING
- Length 20m
- Sheath Colour Green
- Shield Type U/FTP
- Outer Sheath Material PVC
- RS Stock No. 758-1506
- Mfr. Part No. 14.01.3104
- Brand Roline
- Connector A VGA
- Connector B Female RJ45, PS/2 x 2
- Length 40m
- Sheath Colour Black
- RS Stock No. 751-8839
- Mfr. Part No. MBT Kit
- Brand HellermannTyton
- Length 127 mm, 201 mm, 362 mm
- Width 4.6 mm, 7.9 mm
- Colour Metallic
- Material 304 Stainless Steel
- RS Stock No. 779-0716
- Mfr. Part No. CUL 100/0,63
- Brand Block
- Cross Sectional Area 0.33 mm²
- American Wire Gauge 22 AWG
- Core Strands 1/0.63 mm
- Insulation Material PUR
- RS Stock No. 758-1540
- Mfr. Part No. 11.04.5630
- Brand Roline
- Connector A Type HDMI Ethernet
- Connector B Type HDMI Ethernet
- Connector A Gender Male
- Connector B Gender Male
- RS Stock No. 770-7118
- Brand Cablofil International
- Tray/Basket Type Wire Tray
- Length 3m
- Width 50 mm
- Depth 54mm
- RS Stock No. 762-1610
- Mfr. Part No. 07850000
- Brand Beta Duct
- Length 1m
- Width 50 mm
- Depth 25mm
- Trunking/Chain Type Slotted Panel Trunking
- RS Stock No. 666-4701
- Brand RS
- Length 132mm
- Width 9 mm
- Colour Natural
- Material Nylon 66
- RS Stock No. 743-6399
- Brand RS
- Length 440mm
- Width 12 mm
- Colour Metallic
- Material 316 Stainless Steel
- RS Stock No. 542-4243
- Mfr. Part No. 118-04700
- Brand HellermannTyton
- Length 100mm
- Width 2.5 mm
- Colour Black
- Material Nylon 66
- RS Stock No. 616-2334
- Mfr. Part No. 11.99.5522-20
- Brand Rotronic
- RS Stock No. 656-3917
- Brand RS
- Connector A 2.5 mm Socket
- Connector B Unterminated
- Length 1.8m
- Current Rating 1 A
- RS Stock No. 718-3039
- Mfr. Part No. 242W042-25/225-0
- Brand TE Connectivity
- Features Adhesive Lined
- Type Boot
- Material Fluid Resistant Elastomer
- Colour Black
- RS Stock No. 400-0515
- Mfr. Part No. 10037964
- Brand Nexans
- Cross Sectional Area 1.34 mm²
- Sheath Colour White
- Core Strands 19/0.3 mm
- Insulation Material PVC
- RS Stock No. 620-2779
- Mfr. Part No. 0 320 23
- Brand Legrand
- Features UV Resistant
- Length 280mm
- Width 4.6 mm
- Colour Black