These days most of our information is stored digitally in one way or another. A USB stick is one of the most convenient ways of storing and transporting data.USB drives are small, robust, portable storage devices with no moving parts and can easily connect to a PC or laptop and many other devices such as game consoles including PlayStation 4, and Xbox via a built-in USB Type-A plug and TVs.The reliable, removable, and rewritable storage devices can be known as a pen drive, jump drive, memory stick, flash drive or thumb drive.The memory stick consists of a small, printed circuit board carrying the circuit elements and USB connector, electrically insulated and protected inside a plastic, rubber or metal case and it's easily carried inside your pocket or on a keychain.
What is the difference between a USB 2.0 and a 3.0 USB stick?
The biggest difference between these devices is the price and speed. Price will vary depending on storage capacity, brand, and other factors.
USB 3.1 and 3.2 ports-The latest technology and fastest flash drive/ USB sticks, with the write-and-read speed of up to 1250 MB/sec and 2500 MB/sec, respectively.
USB 3.0 flash drivesUSB 3.0 flash drive is much faster than USB 2.0.3.0 flash drive has the capacity to handle and transfer data at the speed of 625 MB/sec.
USB 2.0 flash drive
A transfer rate of the USB 2.0 interface can only reach up to 60 MB/sec.
What is an encrypted USB stick?
USB flash drive encryption is a straightforward way to ensure your private data remains protected. Encryption restricts access to your flash drive/USB either by software or hardware installed on the drive that requires a key to unlock.
Features and benefits of USB sticks?
Hold music, photos, files, and many other media sources.Available in a range of capacities for all your storage needs, starting from 2GB to 512GB.
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy